
MF1/4CCT52R1002D | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R1002DTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R1002DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R1002D |
Description | RES 10K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,76400 Kč | 44,10 Kč |
| 50 | 1,55380 Kč | 77,69 Kč |
| 100 | 1,37330 Kč | 137,33 Kč |
| 250 | 1,17504 Kč | 293,76 Kč |
| 500 | 1,05074 Kč | 525,37 Kč |
| 1 000 | 0,94533 Kč | 945,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75748 Kč | 3 787,40 Kč |
| 10 000 | 0,69600 Kč | 6 960,00 Kč |
| 15 000 | 0,66440 Kč | 9 966,00 Kč |
| 25 000 | 0,62867 Kč | 15 716,75 Kč |
| 35 000 | 0,60738 Kč | 21 258,30 Kč |
| 50 000 | 0,58657 Kč | 29 328,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

