
MF1/4DC4750F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC4750F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC4750F |
Description | RES 475 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CCT52R4750F | KOA Speer Electronics, Inc. | 3 805 | 2019-MF1/4CCT52R4750FCT-ND | 2,71000 Kč | Parametric Equivalent |
| MF1/4DCT52A4750F | KOA Speer Electronics, Inc. | 9 941 | 2019-MF1/4DCT52A4750FCT-ND | 2,09000 Kč | Parametric Equivalent |
| MF1/4DCT52R4750F | KOA Speer Electronics, Inc. | 3 914 | 2019-MF1/4DCT52R4750FCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,16900 Kč | 21,69 Kč |
| 25 | 1,82680 Kč | 45,67 Kč |
| 50 | 1,61000 Kč | 80,50 Kč |
| 100 | 1,42230 Kč | 142,23 Kč |
| 250 | 1,21880 Kč | 304,70 Kč |
| 500 | 1,09032 Kč | 545,16 Kč |
| 1 000 | 0,98146 Kč | 981,46 Kč |
| 5 000 | 0,78713 Kč | 3 935,65 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

