Jumper Wire Male to Male 2.063" (52.40mm) 20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JL8CT52R

DigiKey Part Number
2019-JL8CT52RTR-ND - Tape & Reel (TR)
2019-JL8CT52RCT-ND - Cut Tape (CT)
2019-JL8CT52RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JL8CT52R
Description
JUMPER WIRE M TO M 2.063" 20AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Male 2.063" (52.40mm) 20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
KOA Speer Electronics, Inc.
Style
Male to Male
Series
Length
2.063" (52.40mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
20 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 572
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,07100 Kč10,71 Kč
250,89880 Kč22,47 Kč
500,78960 Kč39,48 Kč
1000,69500 Kč69,50 Kč
2500,59132 Kč147,83 Kč
5000,52578 Kč262,89 Kč
1 0000,47015 Kč470,15 Kč
5 0000,37082 Kč1 854,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,33832 Kč3 383,20 Kč
20 0000,31071 Kč6 214,20 Kč
30 0000,29652 Kč8 895,60 Kč
50 0000,28047 Kč14 023,50 Kč
70 0000,27090 Kč18 963,00 Kč
100 0000,26156 Kč26 156,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč