Direct

HV731JTTD3304F | |
|---|---|
DigiKey Part Number | 2019-HV731JTTD3304FTR-ND - Tape & Reel (TR) 2019-HV731JTTD3304FCT-ND - Cut Tape (CT) 2019-HV731JTTD3304FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JTTD3304F |
Description | RES 3.3M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV731JTTD3304F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 50 | 3,44780 Kč | 172,39 Kč |
| 100 | 3,22110 Kč | 322,11 Kč |
| 250 | 2,94728 Kč | 736,82 Kč |
| 500 | 2,74822 Kč | 1 374,11 Kč |
| 1 000 | 2,67913 Kč | 2 679,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,13512 Kč | 10 675,60 Kč |
| 10 000 | 2,04854 Kč | 20 485,40 Kč |
| 15 000 | 2,00633 Kč | 30 094,95 Kč |
| 25 000 | 1,96055 Kč | 49 013,75 Kč |
| 35 000 | 1,93434 Kč | 67 701,90 Kč |
| 50 000 | 1,90954 Kč | 95 477,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


