Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CHV0603-FX-3304ELF | |
|---|---|
DigiKey Part Number | CHV0603-FX-3304ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV0603-FX-3304ELF |
Description | RES SMD 3.3M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0603-FX-3304ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-073M3L | YAGEO | 47 188 | 13-AC0603FR-073M3LCT-ND | 2,09000 Kč | Similar |
| AF0603FR-073M3L | YAGEO | 0 | AF0603FR-073M3L-ND | 0,23400 Kč | Similar |
| AR0603FR-073M3L | YAGEO | 0 | AR0603FR-073M3L-ND | 1,40111 Kč | Similar |
| CRCW06033M30FKEA | Vishay Dale | 48 884 | 541-3.30MHCT-ND | 2,09000 Kč | Similar |
| CRCW06033M30FKEB | Vishay Dale | 0 | CRCW06033M30FKEB-ND | 0,09786 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,18983 Kč | 21 898,30 Kč |
| Unit Price without VAT: | 2,18983 Kč |
|---|---|
| Unit Price with VAT: | 2,64969 Kč |





