


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency - Self Resonant | - | |
Impedance | 14 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,90000 Kč | 358,90 Kč |
| 10 | 284,10000 Kč | 2 841,00 Kč |
| 25 | 259,53360 Kč | 6 488,34 Kč |
| 50 | 242,59460 Kč | 12 129,73 Kč |
| 100 | 226,94910 Kč | 22 694,91 Kč |
| 300 | 218,97537 Kč | 65 692,61 Kč |
| Unit Price without VAT: | 358,90000 Kč |
|---|---|
| Unit Price with VAT: | 434,26900 Kč |


