
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency - Self Resonant | - | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | - | |
Shape | - | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,78000 Kč | 571,78 Kč |
| 10 | 453,57300 Kč | 4 535,73 Kč |
| 25 | 414,68360 Kč | 10 367,09 Kč |
| 50 | 387,86700 Kč | 19 393,35 Kč |
| 100 | 368,43060 Kč | 36 843,06 Kč |
| Unit Price without VAT: | 571,78000 Kč |
|---|---|
| Unit Price with VAT: | 691,85380 Kč |



