HODTEC-31230-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HODTEC-31230-000

HODTEC-31230-000

DigiKey Part Number
HODTEC3123000-ND
Manufacturer
Manufacturer Product Number
HODTEC-31230-000
Description
SPEAKER TOP PORT 120DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Receiver, Balanced Armature Speaker 100 Hz ~ 7 kHz Top
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
Receiver, Balanced Armature
Frequency Range
100 Hz ~ 7 kHz
Frequency - Self Resonant
-
Efficiency - dBA
120.00
Efficiency - Testing
-
Efficiency - Type
-
Port Location
Top
Shape
-
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
-
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 152,24000 Kč1 152,24 Kč
10965,14900 Kč9 651,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 152,24000 Kč
Unit Price with VAT:1 394,21040 Kč