


HODVTEC-31618-000 | |
|---|---|
DigiKey Part Number | 423-1388-ND |
Manufacturer | |
Manufacturer Product Number | HODVTEC-31618-000 |
Description | SPEAKER 25OHM TOP PORT 122DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4.324 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Efficiency - dBA 122.00 |
Manufacturer Knowles | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Termination Solder Pads |
Type Receiver, Balanced Armature | Size / Dimension 0.310" L x 0.161" W (7.87mm x 4.09mm) |
Frequency Range 200 Hz ~ 4.324 kHz | Height - Seated (Max) 0.310" (7.87mm) |
Impedance 25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 035,06000 Kč | 1 035,06 Kč |
| 10 | 806,33600 Kč | 8 063,36 Kč |
| 25 | 732,95400 Kč | 18 323,85 Kč |
| 50 | 682,90500 Kč | 34 145,25 Kč |
| 100 | 641,82800 Kč | 64 182,80 Kč |
| Unit Price without VAT: | 1 035,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 252,42260 Kč |

