TT-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-100

DigiKey Part Number
1674-1069-ND
Manufacturer
Manufacturer Product Number
TT-100
Description
TUNING TOOL FLAT METAL 4.5"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tuning Tool (Double Ended) Flat Metal 4.50" (114.3mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Tuning Tool (Double Ended)
Tip Shape
Flat
Length - Overall
4.50" (114.3mm)
Features
-
Material
Metal
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,81000 Kč244,81 Kč
10187,91300 Kč1 879,13 Kč
50165,18360 Kč8 259,18 Kč
100158,14650 Kč15 814,65 Kč
500146,22804 Kč73 114,02 Kč
1 000142,53481 Kč142 534,81 Kč
Manufacturers Standard Package
Unit Price without VAT:244,81000 Kč
Unit Price with VAT:296,22010 Kč