
NMAM25HV | |
|---|---|
DigiKey Part Number | 1608-1233-ND |
Manufacturer | |
Manufacturer Product Number | NMAM25HV |
Description | CAP TRIMMER 1-23PF 750V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 23pF Trimmer Capacitor 750 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 23pF | |
Adjustment Type | Top | |
Voltage - Rated | 750 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.300" Dia (7.62mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 899,25000 Kč | 3 899,25 Kč |
| 10 | 3 462,24300 Kč | 34 622,43 Kč |
| 50 | 3 287,11500 Kč | 164 355,75 Kč |
| Unit Price without VAT: | 3 899,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 718,09250 Kč |



