
KM4HV | |
|---|---|
DigiKey Part Number | KM4HV-ND |
Manufacturer | |
Manufacturer Product Number | KM4HV |
Description | CAP TRIMMER 0.5-4PF 1000V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.5 ~ 4pF Trimmer Capacitor 1000 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 0.5 ~ 4pF | |
Adjustment Type | Top | |
Voltage - Rated | 1000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.230" Dia (5.84mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,14000 Kč | 949,14 Kč |
| 10 | 790,42800 Kč | 7 904,28 Kč |
| 50 | 726,95340 Kč | 36 347,67 Kč |
| 100 | 707,28000 Kč | 70 728,00 Kč |
| Unit Price without VAT: | 949,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 148,45940 Kč |



