
KM15HV | |
|---|---|
DigiKey Part Number | KM15HV-ND |
Manufacturer | |
Manufacturer Product Number | KM15HV |
Description | CAP TRIMMER 1-15PF 750V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 15pF Trimmer Capacitor 750 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 15pF | |
Adjustment Type | Top | |
Voltage - Rated | 750 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.200" Dia (5.08mm) | |
Height - Seated (Max) | 0.470" (11.94mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 258,58000 Kč | 1 258,58 Kč |
| 10 | 1 063,57200 Kč | 10 635,72 Kč |
| 50 | 985,47680 Kč | 49 273,84 Kč |
| 100 | 961,26930 Kč | 96 126,93 Kč |
| Unit Price without VAT: | 1 258,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 522,88180 Kč |


