
JZ300 | |
|---|---|
DigiKey Part Number | 1674-1005-2-ND - Tape & Reel (TR) 1674-1005-1-ND - Cut Tape (CT) 1674-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ300 |
Description | CAP TRIMMER 5.5-30PF 125V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.5 ~ 30pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JZ300 Models |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Voltronics | Q @ Freq 200 @ 1MHz |
Series | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.057" (1.45mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 5.5 ~ 30pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 48,29500 Kč | 482,95 Kč |
| 50 | 40,00120 Kč | 2 000,06 Kč |
| 100 | 37,43940 Kč | 3 743,94 Kč |
| 500 | 33,10334 Kč | 16 551,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,76094 Kč | 31 760,94 Kč |
| 2 000 | 30,65519 Kč | 61 310,38 Kč |
| 3 000 | 30,10133 Kč | 90 303,99 Kč |
| 5 000 | 29,48720 Kč | 147 436,00 Kč |
| 7 000 | 29,12804 Kč | 203 896,28 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |












