
JR060 | |
|---|---|
DigiKey Part Number | 1674-1016-2-ND - Tape & Reel (TR) 1674-1016-1-ND - Cut Tape (CT) 1674-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR060 |
Description | CAP TRIMMER 2-6PF 125V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 6pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JR060 Models |
Category | Dielectric Material Ceramic |
Manufacturer Knowles Voltronics | Q @ Freq 500 @ 1MHz |
Series | Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.045" (1.15mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Capacitance Range 2 ~ 6pF | Mounting Type Surface Mount |
Adjustment Type Top | Features General Purpose |
Voltage - Rated 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 43,17200 Kč | 431,72 Kč |
| 50 | 35,57480 Kč | 1 778,74 Kč |
| 100 | 33,22510 Kč | 3 322,51 Kč |
| 500 | 29,25064 Kč | 14 625,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,01994 Kč | 28 019,94 Kč |
| 2 000 | 27,00669 Kč | 54 013,38 Kč |
| 3 000 | 26,49892 Kč | 79 496,76 Kč |
| 5 000 | 25,93614 Kč | 129 680,70 Kč |
| 7 000 | 25,60700 Kč | 179 249,00 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |





