



CL1008-J474JQL1T-1 | |
|---|---|
DigiKey Part Number | 1674-CL1008-J474JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-J474JQL1T-1CT-ND - Cut Tape (CT) 1674-CL1008-J474JQL1T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1008-J474JQL1T-1 |
Description | FIXED IND 470NH 2.4MA SMD |
Customer Reference | |
Detailed Description | 470 nH Ceramic Inductor 240 mA 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Q @ Freq 45 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Ceramic | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 |
Inductance | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,47100 Kč | 114,71 Kč |
| 100 | 9,43290 Kč | 943,29 Kč |
| 1 000 | 7,75887 Kč | 7 758,87 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |


