



CL1008-J106JQL1T-1 | |
|---|---|
DigiKey Part Number | 1674-CL1008-J106JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-J106JQL1T-1CT-ND - Cut Tape (CT) 1674-CL1008-J106JQL1T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1008-J106JQL1T-1 |
Description | FXD IND 10000NH 70 MILLI AMP SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 nH Ceramic Inductor 70 mA 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Material - Core | ||
Inductance | ||
Current Rating (Amps) | ||
Q @ Freq | 20 @ 7.9MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 100 | 9,49740 Kč | 949,74 Kč |
| 1 000 | 7,81189 Kč | 7 811,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,68563 Kč | 11 371,26 Kč |
| 4 000 | 5,36163 Kč | 21 446,52 Kč |
| 6 000 | 5,18087 Kč | 31 085,22 Kč |
| 10 000 | 4,96206 Kč | 49 620,60 Kč |
| 14 000 | 4,82317 Kč | 67 524,38 Kč |
| 20 000 | 4,72455 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


