
48-344 | |
|---|---|
DigiKey Part Number | 1674-48-344-ND |
Manufacturer | |
Manufacturer Product Number | 48-344 |
Description | MACH SCREW PAN SLOTTEDM5X0.8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Slotted Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.374" (9.50mm) | |
Head Height | 0.118" (3.00mm) | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.906" (23.00mm) | |
Material | Brass | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 5 | 45,89000 Kč | 229,45 Kč |
| 10 | 43,00500 Kč | 430,05 Kč |
| 25 | 39,64120 Kč | 991,03 Kč |
| 50 | 37,41840 Kč | 1 870,92 Kč |
| 100 | 35,42930 Kč | 3 542,93 Kč |
| 300 | 32,69697 Kč | 9 809,09 Kč |
| 500 | 31,58048 Kč | 15 790,24 Kč |
| 1 000 | 30,20338 Kč | 30 203,38 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |


