48-341
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48-341

DigiKey Part Number
1674-48-341-ND
Manufacturer
Manufacturer Product Number
48-341
Description
MACH SCREW PAN SLOTTEDM5X0.8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
M5x0.8 Pan Head Machine Screw Slotted Drive Brass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
-
Packaging
Bag
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
M5x0.8
Head Diameter
0.374" (9.50mm)
Head Height
0.118" (3.00mm)
Length - Below Head
0.394" (10.00mm)
Length - Overall
0.512" (13.00mm)
Material
Brass
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 885
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
142,52000 Kč42,52 Kč
536,03800 Kč180,19 Kč
1033,70100 Kč337,01 Kč
2531,01920 Kč775,48 Kč
5029,24260 Kč1 462,13 Kč
10027,65550 Kč2 765,55 Kč
30025,47330 Kč7 641,99 Kč
50024,58262 Kč12 291,31 Kč
1 00023,48359 Kč23 483,59 Kč
Manufacturers Standard Package
Unit Price without VAT:42,52000 Kč
Unit Price with VAT:51,44920 Kč