LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 4700pF 1 A 1206 (3216 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 4700pF 1 A 1206 (3216 Metric), 3 PC Pad
What are EMI Filters?

SBSPP1000472MXT

DigiKey Part Number
1608-1216-2-ND - Tape & Reel (TR)
1608-1216-1-ND - Cut Tape (CT)
1608-1216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSPP1000472MXT
Description
FILTER LC(PI) 4700PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 4700pF 1 A 1206 (3216 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
SBSPP1000472MXT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
37dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
1 A
Values
C = 4700pF
ESD Protection
No
Operating Temperature
-
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1058,47900 Kč584,79 Kč
5048,87920 Kč2 443,96 Kč
10045,90790 Kč4 590,79 Kč
50040,88142 Kč20 440,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50038,54477 Kč57 817,15 Kč
3 00037,40045 Kč112 201,35 Kč
4 50036,82699 Kč165 721,46 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč