


SBSGP5000473MXT | |
|---|---|
DigiKey Part Number | 1608-1195-2-ND - Tape & Reel (TR) 1608-1195-1-ND - Cut Tape (CT) 1608-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGP5000473MXT |
Description | FILTER LC(PI) 0.047UF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.047µF 5 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 5 A |
Manufacturer Knowles Syfer | Values C = 0.047µF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 500V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1812 (4532 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.179" L x 0.126" W (4.55mm x 3.20mm) |
Number of Channels 1 | Height 0.104" (2.64mm) |
Attenuation Value 39dB @ 100MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,12000 Kč | 227,12 Kč |
| 10 | 172,93400 Kč | 1 729,34 Kč |
| 50 | 151,31920 Kč | 7 565,96 Kč |
| 100 | 144,62870 Kč | 14 462,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 133,29710 Kč | 66 648,55 Kč |
| 1 000 | 129,78544 Kč | 129 785,44 Kč |
| 1 500 | 128,02649 Kč | 192 039,73 Kč |
| Unit Price without VAT: | 227,12000 Kč |
|---|---|
| Unit Price with VAT: | 274,81520 Kč |


