SBS Series 2220 (5750 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SBS Series 2220 (5750 Metric), 3 PC Pad

SBSMP5000472MXT

DigiKey Part Number
1608-1201-2-ND - Tape & Reel (TR)
1608-1201-1-ND - Cut Tape (CT)
1608-1201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBSMP5000472MXT
Description
FILTER LC(PI) 4700PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 4700pF 10 A 2220 (5750 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
SBSMP5000472MXT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
44dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
10 A
Values
C = 4700pF
ESD Protection
No
Operating Temperature
-
Applications
General Purpose
Voltage - Rated
500V
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric), 3 PC Pad
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1262,04000 Kč262,04 Kč
10214,65300 Kč2 146,53 Kč
50191,47760 Kč9 573,88 Kč
100180,23990 Kč18 023,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500168,71176 Kč84 355,88 Kč
Manufacturers Standard Package
Unit Price without VAT:262,04000 Kč
Unit Price with VAT:317,06840 Kč