
SBSMP5000472MXT/0107 | |
|---|---|
DigiKey Part Number | 1608-SBSMP5000472MXT/0107TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBSMP5000472MXT/0107 |
Description | EMI/RFI FILTERS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Feed Through Capacitor 500V 10 A 2220 (5750 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 4700 pF | |
Tolerance | ±20% | |
Voltage - Rated | 500V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 44dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric), 4 PC Pad | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height (Max) | 0.133" (3.38mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 275,60922 Kč | 137 804,61 Kč |
| Unit Price without VAT: | 275,60922 Kč |
|---|---|
| Unit Price with VAT: | 333,48716 Kč |


