SBS Series 1812 (4532 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBSGP5000473MXB

DigiKey Part Number
1608-SBSGP5000473MXB-ND
Manufacturer
Manufacturer Product Number
SBSGP5000473MXB
Description
CAP FEEDTHRU 0.047UF 500V 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF Feed Through Capacitor 500V 5 A 1812 (4532 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Bulk
Part Status
Active
Capacitance
0.047 µF
Tolerance
±20%
Voltage - Rated
500V
Current
5 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
39dB @ 100MHz
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), 3 PC Pad
Size / Dimension
0.179" L x 0.126" W (4.55mm x 3.20mm)
Height (Max)
0.104" (2.65mm)
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,71000 Kč194,71 Kč
10158,80100 Kč1 588,01 Kč
25146,45760 Kč3 661,44 Kč
50137,76800 Kč6 888,40 Kč
100129,59430 Kč12 959,43 Kč
250119,52444 Kč29 881,11 Kč
500112,42216 Kč56 211,08 Kč
1 000107,97598 Kč107 975,98 Kč
Manufacturers Standard Package
Unit Price without VAT:194,71000 Kč
Unit Price with VAT:235,59910 Kč