Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

2225Y5000561KXT | |
|---|---|
DigiKey Part Number | 2225Y5000561KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y5000561KXT |
Description | CAP CER 560PF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y5000561KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y5000561JXT | Knowles Syfer | 0 | 2225Y5000561JXT-ND | 90,67650 Kč | Upgrade |
| 2225Y6300561JXT | Knowles Syfer | 0 | 2225Y6300561JXT-ND | 90,67650 Kč | Upgrade |
| 2225Y6300561KXT | Knowles Syfer | 0 | 2225Y6300561KXT-ND | 72,08236 Kč | Upgrade |
| 2225Y5000561FCT | Knowles Syfer | 0 | 2225Y5000561FCT-ND | 189,75766 Kč | Similar |
| 2225Y5000561GCT | Knowles Syfer | 0 | 2225Y5000561GCT-ND | 88,86984 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,08236 Kč | 36 041,18 Kč |
| Unit Price without VAT: | 72,08236 Kč |
|---|---|
| Unit Price with VAT: | 87,21966 Kč |


