Upgrade
Parametric Equivalent
Upgrade
Upgrade

2225J3K00822KXT | |
|---|---|
DigiKey Part Number | 2225J3K00822KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J3K00822KXT |
Description | CAP CER 8200PF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J3K00822KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J3K00822JXT | Knowles Syfer | 0 | 2225J3K00822JXT-ND | 113,90492 Kč | Upgrade |
| 2225Y3K00822KXT | Knowles Syfer | 0 | 2225Y3K00822KXT-ND | 90,34390 Kč | Parametric Equivalent |
| HV2225Y822JXHATHV | Vishay Vitramon | 0 | HV2225Y822JXHATHV-ND | 62,86108 Kč | Upgrade |
| HV2225Y822KXHATHV | Vishay Vitramon | 369 | 720-HV2225Y822KXHATHVCT-ND | 106,88000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,45056 Kč | 45 225,28 Kč |
| Unit Price without VAT: | 90,45056 Kč |
|---|---|
| Unit Price with VAT: | 109,44518 Kč |




