2225J2500561JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 365,67976 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 169,90448 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 365,67976 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 169,90448 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 103,11236 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 113,96664 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 45,16334 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 54,26976 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 105,94876 Kč
Datasheet
560 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2500561JFT

DigiKey Part Number
2225J2500561JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2500561JFT
Description
CAP CER 560PF 250V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2500561JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2500561FFTKnowles Syfer02225J2500561FFT-ND365,67976 KčUpgrade
2225J2500561GFTKnowles Syfer02225J2500561GFT-ND169,90448 KčUpgrade
2225J5000561FFTKnowles Syfer02225J5000561FFT-ND365,67976 KčUpgrade
2225J5000561GFTKnowles Syfer02225J5000561GFT-ND169,90448 KčUpgrade
2225J5000561JFTKnowles Syfer02225J5000561JFT-ND103,11236 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500103,11236 Kč51 556,18 Kč
Manufacturers Standard Package
Unit Price without VAT:103,11236 Kč
Unit Price with VAT:124,76596 Kč