Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J5000561GFT | |
|---|---|
DigiKey Part Number | 2225J5000561GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5000561GFT |
Description | CAP CER 560PF 500V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 500V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5000561GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J5000561FFT | Knowles Syfer | 0 | 2225J5000561FFT-ND | 365,67976 Kč | Upgrade |
| 2225J5000561GCT | Knowles Syfer | 0 | 2225J5000561GCT-ND | 73,81216 Kč | Parametric Equivalent |
| 2225Y5000561GCT | Knowles Syfer | 0 | 2225Y5000561GCT-ND | 88,86984 Kč | Parametric Equivalent |
| 2225Y5000561GFT | Knowles Syfer | 0 | 2225Y5000561GFT-ND | 174,62146 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 169,90448 Kč | 84 952,24 Kč |
| Unit Price without VAT: | 169,90448 Kč |
|---|---|
| Unit Price with VAT: | 205,58442 Kč |



