Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J2000273JDT | |
|---|---|
DigiKey Part Number | 2225J2000273JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2000273JDT |
Description | CAP CER 0.027UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J2000273JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J2500273JDT | Knowles Syfer | 0 | 2225J2500273JDT-ND | 109,89598 Kč | Upgrade |
| 2225J5000273JDT | Knowles Syfer | 0 | 2225J5000273JDT-ND | 109,89598 Kč | Upgrade |
| 2225J2000273FFT | Knowles Syfer | 0 | 2225J2000273FFT-ND | 625,04536 Kč | Similar |
| 2225J2000273GFT | Knowles Syfer | 0 | 2225J2000273GFT-ND | 288,82498 Kč | Similar |
| 2225J2000273JFT | Knowles Syfer | 0 | 2225J2000273JFT-ND | 174,52992 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 109,89598 Kč | 54 947,99 Kč |
| Unit Price without VAT: | 109,89598 Kč |
|---|---|
| Unit Price with VAT: | 132,97414 Kč |



