2225J2500273GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 625,04536 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 118,74872 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 143,10808 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 134,14068 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 288,64144 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 160,94422 Kč
Datasheet
0.027 µF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J2500273GFT

DigiKey Part Number
2225J2500273GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J2500273GFT
Description
CAP CER 0.027UF 250V C0G 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±2% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J2500273GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J2500273FFTKnowles Syfer02225J2500273FFT-ND625,04536 KčUpgrade
2225J2500273GCTKnowles Syfer02225J2500273GCT-ND118,74872 KčParametric Equivalent
2225J2500273GKTKnowles Syfer01608-2225J2500273GKTTR-ND143,10808 KčParametric Equivalent
2225Y2500273GCTKnowles Syfer02225Y2500273GCT-ND134,14068 KčParametric Equivalent
2225Y2500273GFTKnowles Syfer02225Y2500273GFT-ND288,64144 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500288,82498 Kč144 412,49 Kč
Manufacturers Standard Package
Unit Price without VAT:288,82498 Kč
Unit Price with VAT:349,47823 Kč