2225J0160273JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 109,89598 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 109,89598 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 109,89598 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 109,89598 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 608,93150 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 281,45090 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 170,10900 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 608,93150 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 281,45090 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 170,10900 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 608,93150 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 281,45090 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 170,10900 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 608,93150 Kč
Datasheet
0.027 µF ±5% 16V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J0160273JDT

DigiKey Part Number
2225J0160273JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J0160273JDT
Description
CAP CER 0.027UF 16V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 16V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J0160273JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J0250273JDTKnowles Syfer02225J0250273JDT-ND109,89598 KčUpgrade
2225J0500273JDTKnowles Syfer02225J0500273JDT-ND109,89598 KčUpgrade
2225J0630273JDTKnowles Syfer02225J0630273JDT-ND109,89598 KčUpgrade
2225J1000273JDTKnowles Syfer02225J1000273JDT-ND109,89598 KčUpgrade
2225J0160273FFTKnowles Syfer02225J0160273FFT-ND608,93150 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500109,89598 Kč54 947,99 Kč
Manufacturers Standard Package
Unit Price without VAT:109,89598 Kč
Unit Price with VAT:132,97414 Kč