2225J0250273GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 608,93150 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 608,93150 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 281,45090 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 608,93150 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 281,45090 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 608,93150 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 281,45090 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 257,32462 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 118,74872 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 257,17048 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 134,14068 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 281,28122 Kč
Datasheet
0.027 µF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J0250273GFT

DigiKey Part Number
2225J0250273GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J0250273GFT
Description
CAP CER 0.027UF 25V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±2% 25V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J0250273GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J0250273FFTKnowles Syfer02225J0250273FFT-ND608,93150 KčUpgrade
2225J0500273FFTKnowles Syfer02225J0500273FFT-ND608,93150 KčUpgrade
2225J0500273GFTKnowles Syfer02225J0500273GFT-ND281,45090 KčUpgrade
2225J0630273FFTKnowles Syfer02225J0630273FFT-ND608,93150 KčUpgrade
2225J0630273GFTKnowles Syfer02225J0630273GFT-ND281,45090 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500281,45090 Kč140 725,45 Kč
Manufacturers Standard Package
Unit Price without VAT:281,45090 Kč
Unit Price with VAT:340,55559 Kč