


2220YA300563KSTS3X | |
|---|---|
DigiKey Part Number | 1608-2220YA300563KSTS3XTR-ND - Tape & Reel (TR) 1608-2220YA300563KSTS3XCT-ND - Cut Tape (CT) 1608-2220YA300563KSTS3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA300563KSTS3X |
Description | CAP CER 0.056UF 305VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 305VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220YA300563KSTS3X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.177" (4.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,07000 Kč | 172,07 Kč |
| 10 | 128,95600 Kč | 1 289,56 Kč |
| 50 | 111,77820 Kč | 5 588,91 Kč |
| 100 | 106,46220 Kč | 10 646,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 97,45946 Kč | 48 729,73 Kč |
| 1 000 | 94,67063 Kč | 94 670,63 Kč |
| 1 500 | 93,27274 Kč | 139 909,11 Kč |
| Unit Price without VAT: | 172,07000 Kč |
|---|---|
| Unit Price with VAT: | 208,20470 Kč |


