
MLCC-SAFETY-2-KIT | |
|---|---|
DigiKey Part Number | 1608-MLCC-SAFETY-2-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MLCC-SAFETY-2-KIT |
Description | 2211-2220 SAFETY/AUTO MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 0.1µF 250VAC, 350VAC, 1000V (1kV) Surface Mount, MLCC 130 Pieces (13 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | Ceramic | |
Capacitance Range | 10pF ~ 0.1µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 250VAC, 350VAC, 1000V (1kV) | |
Tolerance | ±5%, ±10% | |
Applications | Automotive, Boardflex Sensitive | |
Features | AEC-Q200, X1/Y1/X2/Y2 Safety Rated | |
Quantity | 130 Pieces (13 Values - 10 Each) | |
Packages Included | 2211, 2215, 2220 (5728, 5738, 5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 173,20000 Kč | 6 173,20 Kč |
| Unit Price without VAT: | 6 173,20000 Kč |
|---|---|
| Unit Price with VAT: | 7 469,57200 Kč |

