


2220YA250472KSTU16 | |
|---|---|
DigiKey Part Number | 1608-1616-2-ND - Tape & Reel (TR) 1608-1616-1-ND - Cut Tape (CT) 1608-1616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250472KSTU16 |
Description | CASE SIZE 2220 - FLEXICAP - 250V |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220YA250472KSTU16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200, X1, X2, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,88000 Kč | 133,88 Kč |
| 10 | 92,49400 Kč | 924,94 Kč |
| 50 | 84,43160 Kč | 4 221,58 Kč |
| 100 | 80,07000 Kč | 8 007,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,68396 Kč | 36 341,98 Kč |
| 1 000 | 69,62372 Kč | 69 623,72 Kč |
| 1 500 | 69,24889 Kč | 103 873,34 Kč |
| 2 500 | 67,97786 Kč | 169 944,65 Kč |
| Unit Price without VAT: | 133,88000 Kč |
|---|---|
| Unit Price with VAT: | 161,99480 Kč |

