4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220YA250472KSTUYX

DigiKey Part Number
1608-2220YA250472KSTUYXTR-ND - Tape & Reel (TR)
1608-2220YA250472KSTUYXCT-ND - Cut Tape (CT)
1608-2220YA250472KSTUYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220YA250472KSTUYX
Description
CAP CER 4700PF 250VAC X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,93000 Kč107,93 Kč
1077,86100 Kč778,61 Kč
5065,91700 Kč3 295,85 Kč
10062,22340 Kč6 222,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50055,96890 Kč27 984,45 Kč
1 00054,03163 Kč54 031,63 Kč
1 50053,06097 Kč79 591,46 Kč
2 50051,98475 Kč129 961,88 Kč
3 50051,35565 Kč179 744,77 Kč
Manufacturers Standard Package
Unit Price without VAT:107,93000 Kč
Unit Price with VAT:130,59530 Kč