


2220YA250472KSTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250472KSTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250472KSTSYXCT-ND - Cut Tape (CT) 1608-2220YA250472KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250472KSTSYX |
Description | CAP CER 4700PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 66,27000 Kč | 662,70 Kč |
| 50 | 55,70760 Kč | 2 785,38 Kč |
| 100 | 52,43830 Kč | 5 243,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,90660 Kč | 23 453,30 Kč |
| 1 000 | 45,19316 Kč | 45 193,16 Kč |
| 1 500 | 44,33504 Kč | 66 502,56 Kč |
| 2 500 | 43,38313 Kč | 108 457,82 Kč |
| 3 500 | 42,82668 Kč | 149 893,38 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |


