MFR Recommended
Upgrade
Upgrade

2220YA250181MXTB16 | |
|---|---|
DigiKey Part Number | 2220YA250181MXTB16-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220YA250181MXTB16 |
Description | CAP CER 180PF 250V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220YA250181MXTB16 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220YA250181MJTSYX | Knowles Syfer | 0 | 1608-2220YA250181MJTSYXTR-ND | 36,43028 Kč | MFR Recommended |
| 2220YA250181JXTB16 | Knowles Syfer | 0 | 2220YA250181JXTB16-ND | 69,64826 Kč | Upgrade |
| 2220YA250181KXTB16 | Knowles Syfer | 0 | 2220YA250181KXTB16-ND | 53,06068 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,41234 Kč | 25 706,17 Kč |
| Unit Price without VAT: | 51,41234 Kč |
|---|---|
| Unit Price with VAT: | 62,20893 Kč |


