2220YA250181KXTB16 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 0
Unit Price: 37,59062 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 69,64826 Kč
Datasheet
180 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220YA250181KXTB16

DigiKey Part Number
2220YA250181KXTB16-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220YA250181KXTB16
Description
CAP CER 180PF 250V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220YA250181KXTB16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Voltage
Series
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220YA250181KJTSYXKnowles Syfer01608-2220YA250181KJTSYXTR-ND37,59062 KčMFR Recommended
2220YA250181JXTB16Knowles Syfer02220YA250181JXTB16-ND69,64826 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50053,06068 Kč26 530,34 Kč
Manufacturers Standard Package
Unit Price without VAT:53,06068 Kč
Unit Price with VAT:64,20342 Kč