MFR Recommended

2220YA250102KXTB16 | |
|---|---|
DigiKey Part Number | 1608-1186-2-ND - Tape & Reel (TR) 1608-1186-1-ND - Cut Tape (CT) 1608-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250102KXTB16 |
Description | CAP CER 1000PF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220YA250102KXTB16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,55926 Kč | 26 279,63 Kč |
| 1 000 | 49,95655 Kč | 49 956,55 Kč |
| 1 500 | 48,64607 Kč | 72 969,10 Kč |
| 2 500 | 47,18763 Kč | 117 969,07 Kč |
| 3 500 | 46,33209 Kč | 162 162,32 Kč |
| Unit Price without VAT: | 52,55926 Kč |
|---|---|
| Unit Price with VAT: | 63,59670 Kč |


