
2220YA250102KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250102KJTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250102KJTSYXCT-ND - Cut Tape (CT) 1608-2220YA250102KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250102KJTSYX |
Description | CAP CER 1000PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 58,75200 Kč | 587,52 Kč |
| 50 | 47,96360 Kč | 2 398,18 Kč |
| 100 | 44,60820 Kč | 4 460,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,08216 Kč | 20 541,08 Kč |
| 1 000 | 39,52034 Kč | 39 520,34 Kč |
| 1 500 | 38,73781 Kč | 58 106,72 Kč |
| 2 500 | 37,87023 Kč | 94 675,57 Kč |
| 3 500 | 37,36306 Kč | 130 770,71 Kč |
| 5 000 | 36,87497 Kč | 184 374,85 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |

