2220Y5000471KFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 329,76058 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 153,39332 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 93,17862 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 83,55818 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 63,58698 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 36,34166 Kč
Datasheet
470 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y5000471KFT

DigiKey Part Number
2220Y5000471KFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y5000471KFT
Description
CAP CER 470PF 500V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y5000471KFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y5000471FFTKnowles Syfer02220Y5000471FFT-ND329,76058 KčUpgrade
2220Y5000471GFTKnowles Syfer02220Y5000471GFT-ND153,39332 KčUpgrade
2220Y5000471JFTKnowles Syfer02220Y5000471JFT-ND93,17862 KčUpgrade
2220Y5000471JDTKnowles Syfer02220Y5000471JDT-ND83,55818 KčSimilar
2220Y5000471KDTKnowles Syfer02220Y5000471KDT-ND63,58698 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50088,18908 Kč44 094,54 Kč
Manufacturers Standard Package
Unit Price without VAT:88,18908 Kč
Unit Price with VAT:106,70879 Kč