Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

2220Y5000471KDT | |
|---|---|
DigiKey Part Number | 2220Y5000471KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y5000471KDT |
Description | CAP CER 470PF 500V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y5000471KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y5000471JDT | Knowles Syfer | 0 | 2220Y5000471JDT-ND | 83,55818 Kč | Upgrade |
| 2220Y5000471FFT | Knowles Syfer | 0 | 2220Y5000471FFT-ND | 329,76058 Kč | Similar |
| 2220Y5000471GFT | Knowles Syfer | 0 | 2220Y5000471GFT-ND | 153,39332 Kč | Similar |
| 2220Y5000471JFT | Knowles Syfer | 0 | 2220Y5000471JFT-ND | 93,17862 Kč | Similar |
| 2220Y5000471KFT | Knowles Syfer | 0 | 2220Y5000471KFT-ND | 88,18908 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,58698 Kč | 31 793,49 Kč |
| Unit Price without VAT: | 63,58698 Kč |
|---|---|
| Unit Price with VAT: | 76,94025 Kč |


