2220Y2500471JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 132,93456 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 62,56816 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 132,93456 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 62,56816 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 38,35746 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 132,93456 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 62,56816 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 38,35746 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 43,16432 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 43,16432 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 93,17862 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 53,43404 Kč
Datasheet
470 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y2500471JCT

DigiKey Part Number
2220Y2500471JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y2500471JCT
Description
CAP CER 470PF 250V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y2500471JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y2500471FCTKnowles Syfer02220Y2500471FCT-ND132,93456 KčUpgrade
2220Y2500471GCTKnowles Syfer02220Y2500471GCT-ND62,56816 KčUpgrade
2220Y5000471FCTKnowles Syfer02220Y5000471FCT-ND132,93456 KčUpgrade
2220Y5000471GCTKnowles Syfer02220Y5000471GCT-ND62,56816 KčUpgrade
2220Y5000471JCTKnowles Syfer02220Y5000471JCT-ND38,35746 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50038,35746 Kč19 178,73 Kč
Manufacturers Standard Package
Unit Price without VAT:38,35746 Kč
Unit Price with VAT:46,41253 Kč