2220Y1K00124MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 216,27436 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 163,80288 Kč
Datasheet
0.12 µF ±20% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y1K00124MDT

DigiKey Part Number
2220Y1K00124MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220Y1K00124MDT
Description
CAP CER 0.12UF 1KV X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.12 µF ±20% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220Y1K00124MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220Y1K00124JDTKnowles Syfer02220Y1K00124JDT-ND216,27436 KčUpgrade
2220Y1K00124KDTKnowles Syfer02220Y1K00124KDT-ND163,80288 KčUpgrade
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
500158,60336 Kč79 301,68 Kč
Manufacturers Standard Package
Unit Price without VAT:158,60336 Kč
Unit Price with VAT:191,91007 Kč