Upgrade

2220Y1K00124KDT | |
|---|---|
DigiKey Part Number | 2220Y1K00124KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00124KDT |
Description | CAP CER 0.12UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220Y1K00124KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220Y1K00124JDT | Knowles Syfer | 0 | 2220Y1K00124JDT-ND | 216,27436 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 163,80288 Kč | 81 901,44 Kč |
| Unit Price without VAT: | 163,80288 Kč |
|---|---|
| Unit Price with VAT: | 198,20148 Kč |


