Upgrade
Upgrade
Similar

2220J5000392JFT | |
|---|---|
DigiKey Part Number | 2220J5000392JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J5000392JFT |
Description | CAP CER 3900PF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5000392JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J5000392FFT | Knowles Syfer | 0 | 2220J5000392FFT-ND | 661,02082 Kč | Upgrade |
| 2220J5000392GFT | Knowles Syfer | 0 | 2220J5000392GFT-ND | 305,28950 Kč | Upgrade |
| 2220J5000392JDT | Knowles Syfer | 0 | 2220J5000392JDT-ND | 75,34964 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 184,40108 Kč | 92 200,54 Kč |
| Unit Price without VAT: | 184,40108 Kč |
|---|---|
| Unit Price with VAT: | 223,12531 Kč |


