
2220J5000392FFT | |
|---|---|
DigiKey Part Number | 2220J5000392FFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J5000392FFT |
Description | CAP CER 3900PF 500V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 500V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J5000392FFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±1% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 661,02082 Kč | 330 510,41 Kč |
| Unit Price without VAT: | 661,02082 Kč |
|---|---|
| Unit Price with VAT: | 799,83519 Kč |

