2220J2500392GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 661,02082 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 661,02082 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 305,28950 Kč
Datasheet
3900 pF ±2% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2500392GFT

DigiKey Part Number
2220J2500392GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2500392GFT
Description
CAP CER 3900PF 250V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±2% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2500392GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±2%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J2500392FFTKnowles Syfer02220J2500392FFT-ND661,02082 KčUpgrade
2220J5000392FFTKnowles Syfer02220J5000392FFT-ND661,02082 KčUpgrade
2220J5000392GFTKnowles Syfer02220J5000392GFT-ND305,28950 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500305,28950 Kč152 644,75 Kč
Manufacturers Standard Package
Unit Price without VAT:305,28950 Kč
Unit Price with VAT:369,40030 Kč