2211YA250222KETSPU is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 751
Unit Price: 47,48000 Kč
Datasheet
2211 (5728 Metric) 2,54mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2211 (5728 Metric) 2,54mm Tan
Ensure the Reliability of Your EV Electronic System with Knowles

2211YA250222KETSPU

DigiKey Part Number
1608-1331-2-ND - Tape & Reel (TR)
1608-1331-1-ND - Cut Tape (CT)
1608-1331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2211YA250222KETSPU
Description
CAP CER 2200PF 250V X7R 2211
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2211YA250222KETSPU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200, X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,22000 Kč88,22 Kč
1062,95900 Kč629,59 Kč
5055,25660 Kč2 762,83 Kč
10052,21470 Kč5 221,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75043,59135 Kč32 693,51 Kč
1 50042,14117 Kč63 211,76 Kč
2 25041,41439 Kč93 182,38 Kč
3 75040,60865 Kč152 282,44 Kč
Manufacturers Standard Package
Unit Price without VAT:88,22000 Kč
Unit Price with VAT:106,74620 Kč